Phoenix Contact 3210315 PT Series Blue, Push In Termination

Subtotal (1 pack of 50 units)*

HK$1,159.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +HK$23.192HK$1,159.60

*price indicative

RS Stock No.:
201-6562
Mfr. Part No.:
3210315
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

26 → 14AWG

Series

PT

Termination Method

Push In

Current Rating

10A

Voltage Rating

400 V

Model Number

PT 1,5/S-TWIN-TG BU

The Phoenix contact disconnect terminal block has a push-in connection method and wire size 26 - 14.

Nom. Voltage 400 V
Nom. Current 10 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links