Phoenix Contact 3260127 PTPOWER Series Grey, 95mm², Screw Termination

Subtotal (1 pack of 2 units)*

HK$2,167.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +HK$1,083.55HK$2,167.10

*price indicative

RS Stock No.:
201-6430
Mfr. Part No.:
3260127
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

PTPOWER

American Wire Gauge

4AWG

Termination Method

Screw

Cable CSA

95mm²

Current Rating

232A

Voltage Rating

1 kV

Model Number

PTPOWER 95-3L/FE-F

The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 25mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 4 connection.

Number of level 1
Rated surge voltage 8 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links