Phoenix Contact 3034264 DT Series Black, Single-Level, Fused
- RS Stock No.:
- 201-4954
- Mfr. Part No.:
- 3034264
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
HK$3,256.20
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | HK$130.248 | HK$3,256.20 |
*price indicative
- RS Stock No.:
- 201-4954
- Mfr. Part No.:
- 3034264
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| Series | DT | |
| American Wire Gauge | 8AWG | |
| Fused | Yes | |
| Current Rating | 10A | |
| Model Number | DT 6/2,5-DREHSILA 250 (5X20) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Series DT | ||
American Wire Gauge 8AWG | ||
Fused Yes | ||
Current Rating 10A | ||
Model Number DT 6/2,5-DREHSILA 250 (5X20) | ||
The Phoenix Contact Fuse terminal block uses for cartridge fuse insert, it has total 2 connections . The fuse type is of glass or ceramics. It is available in black colour. The voltage is determined by the LEDs for the terminal block, It has total 250 LEDs.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3073979 DT Series Black Fused
- Phoenix Contact 3211868 PT Series Black Fused
- Phoenix Contact 3212175 PT Series Black Fused
- Phoenix Contact 3211870 PT Series Black Fused
- Phoenix Contact 3025042 PT Series Black Fused
- Phoenix Contact 3035250 ST Series Black Fused
- Phoenix Contact 3248005 UT Series Black Fused
- Phoenix Contact 3212169 PT Series Black Fused