ABB EV1110 Series Distribution And Earthing System for Use with EV2110
- RS Stock No.:
- 202-337
- Mfr. Part No.:
- 1STQ003202A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
HK$369.84
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$369.84 |
*price indicative
- RS Stock No.:
- 202-337
- Mfr. Part No.:
- 1STQ003202A0000
- Manufacturer:
- ABB
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Distribution And Earthing System | |
| Series | EV1110 | |
| For Use With | EV2110 | |
| Mounting Type | Terminal Mount | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Distribution And Earthing System | ||
Series EV1110 | ||
For Use With EV2110 | ||
Mounting Type Terminal Mount | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to enhance the efficiency and reliability of electrical installations. Designed with the latest standards in mind, it accommodates various modular boards within the System pro E Power range. The robust construction of this distribution board, featuring a pickled steel sheet, ensures durability suitable for both residential and commercial applications. Its compact size allows for easy integration into existing structures, while the pre-assembled kit streamlines the installation process.
Offers extensive compliance with RoHS and REACH regulations
Designed to accommodate multiple reference dimensions
Comes with certificates ensuring conformity to CE standards
Provides options for angled supports tailored to terminal boxes
Designed to accommodate multiple reference dimensions
Comes with certificates ensuring conformity to CE standards
Provides options for angled supports tailored to terminal boxes
Related links
- ABB EV1110 Series Distribution And Earthing System for Use with EV1110
- Phoenix Contact 4K-DST 6 FARBLOS Series Distribution Unit
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- ABB SNA Series Rail Mounted Receptacle for Use with Four Pole Distribution Block
- Eaton Distribution Parts Series Busbar Terminal for Use with Busbar
- Phoenix Contact ME Series Housing Cover for Use with Distribution Board
- Phoenix Contact CASE PTFIX L-BOXX REV2 DE Series Starter Kit for Use with Distribution Terminal Blocks
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A