- RS Stock No.:
- 885-6738
- Mfr. Part No.:
- MDC-6P05
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-6738
- Mfr. Part No.:
- MDC-6P05
- Manufacturer:
- Cinch Connectors
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Mini-DIN Cable Assemblies
Cinch Connectivity professional range of Mini-DIN cable assemblies, are a highly reliable connector making them suitable for a wide variety of applications.
Cinch Range
Specifications
Attribute | Value |
---|---|
Length | 1m |
Sheath Colour | Black |
Current Rating | 1 A @ 100 V ac, 2 A @ 12 V dc |
Voltage Rating | 500 V ac, 707 V dc |
Standards Met | FCC, MIL-STD-202 |
Series | MDC |