- RS Stock No.:
- 186-7158
- Mfr. Part No.:
- FDY101PZ
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 186-7158
- Mfr. Part No.:
- FDY101PZ
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
This Single P-Channel MOSFET has been designed using an advanced Power Trench process to optimize the RDS(ON) @ VGS = -2.5V.
-150 mA, 20 V
RDS(ON) = 8 Ω @ VGS = -4.5 V
RDS(ON) = 12 Ω @ VGS = -2.5 V
ESD protection diode (note 3)
Applications
This product is general usage and suitable for many different applications.
Li-Ion Battery Pack
RDS(ON) = 8 Ω @ VGS = -4.5 V
RDS(ON) = 12 Ω @ VGS = -2.5 V
ESD protection diode (note 3)
Applications
This product is general usage and suitable for many different applications.
Li-Ion Battery Pack
Specifications
Attribute | Value |
---|---|
Package Type | SOT-523FL |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 625 W |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 0.98 x 0.78mm |