- RS Stock No.:
- 183-4923
- Mfr. Part No.:
- IMH9AT110
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4923
- Mfr. Part No.:
- IMH9AT110
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Leak absorption type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Leak absorption type
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Package Type | SOT-457 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Typical Input Resistor | 10 kΩ |
Dimensions | 3 x 1.8 x 1.2mm |
Base-Emitter Resistor | 47kΩ |
Typical Resistor Ratio | 4.7 |
Maximum Operating Temperature | +150 °C |