- RS Stock No.:
- 151-3383
- Mfr. Part No.:
- PEMH10,115
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 4000)
HK$0.792
Units | Per unit | Per Reel* |
4000 - 4000 | HK$0.792 | HK$3,168.00 |
8000 - 12000 | HK$0.768 | HK$3,072.00 |
16000 + | HK$0.745 | HK$2,980.00 |
*price indicative |
- RS Stock No.:
- 151-3383
- Mfr. Part No.:
- PEMH10,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NPN/NPN resistor-equipped transistors, R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/NPN Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Dual |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Base-Emitter Resistor | 47kΩ |
Typical Input Resistor | 2.2 kΩ |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 1.3 x 0.6mm |
Typical Resistor Ratio | 21 |