- RS Stock No.:
- 523-0155
- Mfr. Part No.:
- DAC8248FPZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 523-0155
- Mfr. Part No.:
- DAC8248FPZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 1Msps |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Maximum Settling Time | 1µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Typical Single Supply Voltage | 12 V, 9 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 31.75 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |