- RS Stock No.:
- 877-9170
- Mfr. Part No.:
- ADSP-2196MKSTZ-160
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 877-9170
- Mfr. Part No.:
- ADSP-2196MKSTZ-160
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 160MHz |
Series | Blackfin |
Device Million Instructions per Second | 160MIPS |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | DSP |
Program Memory Size | 16 Kwords |
Program Memory Type | RAM |
Numeric and Arithmetic Format | Floating Point |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 144 |
Typical Operating Supply Voltage | 2.5 V, 3.3 V |
Number of UART Channels | 1 |
Dimensions | 20 x 20 x 1.52mm |
Number of USART Channels | 0 |
Width | 20mm |
Number of LIN Channels | 0 |
Height | 1.52mm |
Timer Resolution | 32bit |
Length | 20mm |
Maximum Operating Temperature | +70 °C |
Number of I2C Channels | 0 |
Timers | 3 x 32 bit |
Number of CAN Channels | 0 |
Minimum Operating Temperature | 0 °C |
Number of Timers | 3 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 2 |
Pulse Width Modulation | 1 |
Number of PCI Channels | 0 |