TMS320C6712DZDP150 Texas Instruments, 32bit Digital Signal Processor 150MHz 72 kB EPROM, Flash, ROM 272-Pin BGA
- RS Stock No.:
- 162-8387
- Mfr. Part No.:
- TMS320C6712DZDP150
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-8387
- Mfr. Part No.:
- TMS320C6712DZDP150
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 150MHz |
Data Bus Width | 32bit |
RAM Size | 64 kB |
Instruction Set Architecture | DSP |
Program Memory Size | 72 kB |
Program Memory Type | EPROM, Flash, ROM |
Numeric and Arithmetic Format | Floating Point |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 272 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 0 |
Length | 27.2mm |
Number of Ethernet Channels | 0 |
Number of Timers | 2 |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
Dimensions | 27.2 x 27.2 x 1.87mm |
Number of CAN Channels | 0 |
Number of ADC Units | 0 |
Number of SPI Channels | 1 |
Maximum Operating Temperature | +90 °C |
USB Channels | 0 |
Number of PWM Units | 0 |
Height | 1.87mm |
Number of LIN Channels | 0 |
Minimum Operating Temperature | 0 °C |
Number of USART Channels | 0 |
Timers | 2 x 32 bit |
Timer Resolution | 32bit |
Width | 27.2mm |