- RS Stock No.:
- 821-3049
- Mfr. Part No.:
- CAT5221WI-50-T1
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 821-3049
- Mfr. Part No.:
- CAT5221WI-50-T1
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer, ON Semiconductor
Digital Potentiometer - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 50kΩ |
Number of Positions | 64 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 → 6 V |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 6.6mm |
Width | 4.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |