- RS Stock No.:
- 821-3030
- Mfr. Part No.:
- CAT5125TBI-10GT3
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 821-3030
- Mfr. Part No.:
- CAT5125TBI-10GT3
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Digital Potentiometer, ON Semiconductor
Digital Potentiometer - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Resistance Value | 12kΩ |
Number of Positions | 32 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 3 x 1.8 x 1.3mm |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Width | 1.8mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |