- RS Stock No.:
- 709-7111
- Mfr. Part No.:
- AD8400ARZ50
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
182 In stock for delivery within 3 working days
Added
Price Each
HK$33.92
Units | Per unit |
1 + | HK$33.92 |
- RS Stock No.:
- 709-7111
- Mfr. Part No.:
- AD8400ARZ50
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 50KΩ), Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 50kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |