- RS Stock No.:
- 351-4647
- Mfr. Part No.:
- P542-M481U-G23L82
- Manufacturer:
- McLennan Servo Supplies
The image is for reference only, please refer to product details and specifications
On back order for despatch 29/05/2024, delivery within 3 working days
Added
Price Each
HK$822.02
Units | Per unit |
1 + | HK$822.02 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 351-4647
- Mfr. Part No.:
- P542-M481U-G23L82
- Manufacturer:
- McLennan Servo Supplies
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Permanent Magnet |
Step Angle | 7.5° |
Holding Torque | 1.0Nm |
Number Of Wires | 6 |
Supply Voltage | 5 V |
Shaft Diameter | 4mm |
Current Rating | 550 mA |
Winding Arrangement | Unipolar |
Shaft Length | 17.2mm |
Depth | 25mm |
Number of Pole Pairs | 2 |
Resistance Per Phase | 9.1Ω |