- RS Stock No.:
- 202-0434
- Mfr. Part No.:
- MG16B-030-AB-00
- Manufacturer:
- Nidec Components
On back order for despatch 08/10/2024, delivery within 3 working days
Added
Price Each
HK$303.80
Units | Per unit |
1 + | HK$303.80 |
- RS Stock No.:
- 202-0434
- Mfr. Part No.:
- MG16B-030-AB-00
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Copal Electronics 12 V DC geared motor belongs to MG16B series having rated speed up to 380 rpm. The operating principle is when an electric current is passed through the rotor through the commutator, because it is in the magnetic field, it rotates and with this rotational force the motor is used to perform mechanical work.
Mostly used in following application
For actuation of front shutters of cash dispensers (ATM)
Transport mechanism for vending machines
Paper feeder in copying machines
Overall motor length with gear is 49 mm
Weight 25 g
For actuation of front shutters of cash dispensers (ATM)
Transport mechanism for vending machines
Paper feeder in copying machines
Overall motor length with gear is 49 mm
Weight 25 g
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Output Speed | 380 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 0.02 Nm |