Sprint Electric, DC Motor Controller, 1 Phase, Voltage Control, 110 V ac, 240 V ac, 12 A, Surface Mount
- RS Stock No.:
- 820-9628
- Mfr. Part No.:
- 1200ER
- Manufacturer:
- Sprint Electric
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 820-9628
- Mfr. Part No.:
- 1200ER
- Manufacturer:
- Sprint Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sprint Electric Enclosed Reversing DC Drive
Range of premuim fully enclosed DC drives come equipped for either reversing or non-reversing applications. Supplied with a comprehensive range of additional features to ensure your application is covered
Available in reversing and non-reversing options
Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer
Reversing options are supplied with a dedicated toggle switch for direct control over the process
Dual voltage supply design with integral AC supply semiconductor fuse within the drive module
Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer
Reversing options are supplied with a dedicated toggle switch for direct control over the process
Dual voltage supply design with integral AC supply semiconductor fuse within the drive module
DC Drives - Brushless
Specifications
Attribute | Value |
---|---|
Phase | 1 |
Supply Voltage | 110 V ac, 240 V ac |
Current Rating | 12 A |
Voltage Rating | 180 V dc (@ 240 V ac), 90 V dc (@ 110 V ac) |