Analog Devices LTM8027IV#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 113-Pin, LGA
- RS Stock No.:
- 822-6705
- Mfr. Part No.:
- LTM8027IV#PBF
- Manufacturer:
- Analog Devices
22 In stock for delivery within 3 working days
Added
Price Each
HK$301.17
Units | Per unit |
1 + | HK$301.17 |
- RS Stock No.:
- 822-6705
- Mfr. Part No.:
- LTM8027IV#PBF
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
μModule Regulators, Single Output
Linear Technologys DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 113 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 0.2 % |
Line Regulation | 0.2 % |
Length | 15mm |
Height | 4.42mm |
Dimensions | 15 x 15 x 4.42mm |
Width | 15mm |