- RS Stock No.:
- 828-7463
- Mfr. Part No.:
- AP3417BK-ADJTRG1
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 828-7463
- Mfr. Part No.:
- AP3417BK-ADJTRG1
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.68 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Width | 1.7mm |
Dimensions | 3.02 x 1.7 x 1.3mm |
Length | 3.02mm |