- RS Stock No.:
- 145-6156
- Mfr. Part No.:
- DCP022415DP
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-6156
- Mfr. Part No.:
- DCP022415DP
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 21.6 V |
Maximum Input Voltage | 26.4 V |
Maximum Output Current | 66mA |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.4 MHz |
Package Type | PDIP |
Pin Count | 7 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Width | 6.61mm |
Height | 3.94mm |
Length | 19.18mm |
Efficiency | 79% |
Dimensions | 19.18 x 6.61 x 3.94mm |