onsemi 1 Darlington Transistor NPN, 2 A 100 V HFE:1000, 3-Pin DPAK

The image is for reference only, please refer to product details and specifications

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

HK$44.40

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 225 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 15HK$2.96HK$44.40
30 - 30HK$2.907HK$43.61
45 +HK$2.847HK$42.71

*price indicative

RS Stock No.:
790-5319
Mfr. Part No.:
MJD112G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Darlington Transistor

Maximum Continuous Collector Current Ic

2A

Maximum Collector Emitter Voltage Vceo

100V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain hFE

1000

Maximum Collector Base Voltage VCBO

100V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

20W

Transistor Polarity

NPN

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

MJD112

Height

2.38mm

Length

6.73mm

Maximum Collector Cut-off Current

20μA

Automotive Standard

AEC-Q101

NPN Darlington Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy