- RS Stock No.:
- 774-3209
- Mfr. Part No.:
- MJ11032G
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
4 In stock for delivery within 3 working days
Added
Price Each
HK$107.29
Units | Per unit |
1 - 24 | HK$107.29 |
25 - 124 | HK$105.41 |
125 + | HK$86.75 |
- RS Stock No.:
- 774-3209
- Mfr. Part No.:
- MJ11032G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 50 A |
Maximum Collector Emitter Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-204 |
Mounting Type | Through Hole |
Pin Count | 2 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 400 |
Maximum Base Emitter Saturation Voltage | 4.5 V |
Maximum Collector Base Voltage | 120 V |
Maximum Collector Emitter Saturation Voltage | 3.5 V |
Height | 8.51mm |
Width | 26.67mm |
Dimensions | 38.86 x 26.67 x 8.51mm |
Maximum Operating Temperature | +200 °C |
Length | 38.86mm |
Maximum Power Dissipation | 300 W |
Minimum Operating Temperature | -55 °C |