TE Connectivity Amplimite HDP-20 50 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 680-8787
- Distrelec Article No.:
- 144-11-542
- Mfr. Part No.:
- 167296-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 680-8787
- Distrelec Article No.:
- 144-11-542
- Mfr. Part No.:
- 167296-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 50 | |
Gender | Male | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Current Rating | 3.7A | |
Housing Material | Steel | |
Length | 55.3mm | |
Width | 15.4mm | |
Depth | 17.6mm | |
Series | Amplimite HDP-20 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 3.7A | ||
Housing Material Steel | ||
Length 55.3mm | ||
Width 15.4mm | ||
Depth 17.6mm | ||
Series Amplimite HDP-20 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||