- RS Stock No.:
- 182-3007
- Mfr. Part No.:
- 86564520064LF
- Manufacturer:
- Amphenol ICC
500 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 100)
HK$0.507
Units | Per unit | Per Pack* |
100 - 900 | HK$0.507 | HK$50.70 |
1000 - 2400 | HK$0.498 | HK$49.80 |
2500 - 4900 | HK$0.489 | HK$48.90 |
5000 - 9900 | HK$0.48 | HK$48.00 |
10000 + | HK$0.472 | HK$47.20 |
*price indicative |
- RS Stock No.:
- 182-3007
- Mfr. Part No.:
- 86564520064LF
- Manufacturer:
- Amphenol ICC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Male |
Body Orientation | Straight |
Pitch | 7.62mm |
Termination Method | Crimp |
Current Rating | 5.0A |
Length | 14.2mm |
Width | 2.48mm |
Depth | 2.16mm |
Series | D-Subminiature |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Dimensions | 14.2 x 2.48 x 2.16mm |
Series Number | 8656 |