- RS Stock No.:
- 162-0539
- Mfr. Part No.:
- L177RRC37S
- Manufacturer:
- Amphenol ICC
The image is for reference only, please refer to product details and specifications
On back order for despatch 22/10/2024, delivery within 3 working days
Added
Price Each (In a Bag of 40)
HK$9.842
Units | Per unit | Per Bag* |
40 - 40 | HK$9.842 | HK$393.68 |
80 - 120 | HK$9.596 | HK$383.84 |
160 + | HK$9.449 | HK$377.96 |
*price indicative |
- RS Stock No.:
- 162-0539
- Mfr. Part No.:
- L177RRC37S
- Manufacturer:
- Amphenol ICC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard Density Housing Crimp Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.77mm |
Termination Method | Crimp |
Housing Material | Steel |
Voltage Rating | 500.0 V |
Length | 69.32mm |
Width | 12.55mm |
Depth | 16.68mm |
Dimensions | 69.32 x 12.55 x 16.68mm |
Series | L177RR |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |