- RS Stock No.:
- 437-275
- Mfr. Part No.:
- DB-25P-1A5N-A191-K87
- Manufacturer:
- ITT Cannon
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 437-275
- Mfr. Part No.:
- DB-25P-1A5N-A191-K87
- Manufacturer:
- ITT Cannon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 2.8mm |
Termination Method | Through Hole |
Current Rating | 5.0A |
Housing Material | Thermoplastic |
Length | 53.04mm |
Width | 13.55mm |
Contact Material | Copper Alloy |
Series | Original D |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |