- RS Stock No.:
- 904-7421
- Mfr. Part No.:
- Q22FA1280023412
- Manufacturer:
- EPSON
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 904-7421
- Mfr. Part No.:
- Q22FA1280023412
- Manufacturer:
- EPSON
Product overview and Technical data sheets
Legislation and Compliance
Product Details
FA-128
Crystals 2x1.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | FA-128 |
Pin Count | 4 |
Length | 2mm |
Width | 1.6mm |
Height | 0.5mm |
Dimensions | 2 x 1.6 x 0.5mm |
Frequency Tolerance | ±10ppm |
Series Resistance | 200Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |