- RS Stock No.:
- 815-0349
- Mfr. Part No.:
- QTC3216.0000FDT1I20R
- Manufacturer:
- QT Quarztechnik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 815-0349
- Mfr. Part No.:
- QTC3216.0000FDT1I20R
- Manufacturer:
- QT Quarztechnik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTC32
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.4mm |
Width | 2.7mm |
Height | 0.75mm |
Dimensions | 3.4 x 2.7 x 0.75mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 120Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |