- RS Stock No.:
- 810-2517
- Mfr. Part No.:
- 5XFA09830123TF80Q3
- Manufacturer:
- Interquip
The image is for reference only, please refer to product details and specifications
On back order for despatch 06/08/2024, delivery within 3 working days
Added
Price Each (In a Bag of 5)
HK$12.776
Units | Per unit | Per Bag* |
5 - 245 | HK$12.776 | HK$63.88 |
250 - 495 | HK$12.266 | HK$61.33 |
500 - 995 | HK$11.754 | HK$58.77 |
1000 + | HK$11.498 | HK$57.49 |
*price indicative |
- RS Stock No.:
- 810-2517
- Mfr. Part No.:
- 5XFA09830123TF80Q3
- Manufacturer:
- Interquip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMAC-5032A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 9.8304MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 0.8mm |
Dimensions | 5 x 3.2 x 0.8mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | +70°C, +85°C |
Minimum Operating Temperature | -40°C |