- RS Stock No.:
- 728-8099
- Mfr. Part No.:
- 5PCA12000123TF80Q3
- Manufacturer:
- Interquip
The image is for reference only, please refer to product details and specifications
On back order for despatch 05/08/2024, delivery within 3 working days
Added
Price Each (In a Bag of 5)
HK$13.042
Units | Per unit | Per Bag* |
5 - 495 | HK$13.042 | HK$65.21 |
500 - 1245 | HK$12.52 | HK$62.60 |
1250 - 2495 | HK$11.996 | HK$59.98 |
2500 + | HK$11.736 | HK$58.68 |
*price indicative |
- RS Stock No.:
- 728-8099
- Mfr. Part No.:
- 5PCA12000123TF80Q3
- Manufacturer:
- Interquip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMAQ-7050B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.2mm |
Dimensions | 7 x 5 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |