- RS Stock No.:
- 693-8706
- Mfr. Part No.:
- 4.9152MHz HC49/30/50/-40+85/18pF/ATF
- Manufacturer:
- Euroquartz
The image is for reference only, please refer to product details and specifications
22 In stock for delivery within 3 working days
Added
Price Each
HK$9.48
Units | Per unit |
1 - 99 | HK$9.48 |
100 - 249 | HK$9.10 |
250 - 499 | HK$8.71 |
500 + | HK$8.53 |
- RS Stock No.:
- 693-8706
- Mfr. Part No.:
- 4.9152MHz HC49/30/50/-40+85/18pF/ATF
- Manufacturer:
- Euroquartz
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49 & HC49U Euroquartz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4.9152MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49U |
Pin Count | 2 |
Length | 11.5mm |
Width | 4.9mm |
Height | 13.6mm |
Dimensions | 11.5 x 4.9 x 13.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 100Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |