- RS Stock No.:
- 173-5784
- Mfr. Part No.:
- C5S-16.000-12-3030-X
- Manufacturer:
- AKER
The image is for reference only, please refer to product details and specifications
On back order for despatch 20/08/2024, delivery within 3 working days
Added
Price Each (On a Reel of 250)
HK$9.529
Units | Per unit | Per Reel* |
250 - 250 | HK$9.529 | HK$2,382.25 |
500 - 750 | HK$9.29 | HK$2,322.50 |
1000 + | HK$9.147 | HK$2,286.75 |
*price indicative |
- RS Stock No.:
- 173-5784
- Mfr. Part No.:
- C5S-16.000-12-3030-X
- Manufacturer:
- AKER
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C5S
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 1mm |
Dimensions | 5 x 3.2 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |