- RS Stock No.:
- 740-5648
- Mfr. Part No.:
- NJU6311RB2-TE1
- Manufacturer:
- Nisshinbo Micro Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 740-5648
- Mfr. Part No.:
- NJU6311RB2-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Programmable Oscillators SMT, New Japan Radio
Programmable Oscillators
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 50MHz |
Package Type | TVSP |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.1mm |
Maximum Operating Temperature | 85°C |
Width | 2.8mm |
Length | 2.9mm |
Dimensions | 2.9 x 2.8 x 1.1mm |