- RS Stock No.:
- 693-6854
- Mfr. Part No.:
- MTH305048AH-100.000
- Manufacturer:
- MMD
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 693-6854
- Mfr. Part No.:
- MTH305048AH-100.000
- Manufacturer:
- MMD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MTH
Crystal Oscillators - SMT Plastic case
Specifications
Attribute | Value |
---|---|
Output Frequency | 100MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.6mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.6mm |