- RS Stock No.:
- 671-9864
- Mfr. Part No.:
- S71805-14.31818-X-15
- Manufacturer:
- AKER
The image is for reference only, please refer to product details and specifications
1 In stock for delivery within 3 working days
Added
Price Each
HK$26.39
Units | Per unit |
1 - 62 | HK$26.39 |
63 - 124 | HK$25.82 |
125 + | HK$25.26 |
- RS Stock No.:
- 671-9864
- Mfr. Part No.:
- S71805-14.31818-X-15
- Manufacturer:
- AKER
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S71805
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 14.3182MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.3mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.3mm |