Epson, 48MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD SG8002JAPCB48MHZ
- RS Stock No.:
- 478-6124
- Mfr. Part No.:
- SG8002JAPCB48MHZ
- Manufacturer:
- Epson
The image is for reference only, please refer to product details and specifications
47 In stock for delivery within 3 working days
Price Each
HK$84.46
Units | Per unit |
---|---|
1 - 9 | HK$84.46 |
10 - 99 | HK$83.00 |
100 - 249 | HK$80.92 |
250 - 499 | HK$78.91 |
500 + | HK$76.95 |
- RS Stock No.:
- 478-6124
- Mfr. Part No.:
- SG8002JAPCB48MHZ
- Manufacturer:
- Epson
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SG8002JA
![](https://media.rs-online.com/t_line/L478617-25.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators - SMT Plastic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 48MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 4.45mm |
Width | 8.65mm |
Length | 14mm |
Dimensions | 14 x 8.65 x 4.45mm |