- RS Stock No.:
- 267-6893
- Mfr. Part No.:
- 97 49 11
- Manufacturer:
- Knipex
On back order for despatch 07/06/2024, delivery within 4 working days
Added
Price Each
HK$588.50
Units | Per unit |
1 + | HK$588.50 |
- RS Stock No.:
- 267-6893
- Mfr. Part No.:
- 97 49 11
- Manufacturer:
- Knipex
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Knipex crimping die for non-insulated crimp terminals, tube and compression cable lugs in accordance with DIN 46234 and DIN 46235 and non-insulated crimp, butt and press connectors in accordance with DIN 46341 and DIN 46267 with 3 crimping position.
Does not contain SVHC
weight 37 g
weight 37 g
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Cable Lug |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 10mm² |
Minimum Wire Size AWG | 8AWG |
Maximum Wire Size AWG | 12AWG |
Number of Contacts | 3 |
Series | 97 |
For Use With | Cables Lugs |
Series Number | 97 43 |
Wire Size | 4 → 10mm² |