- RS Stock No.:
- 216-1794
- Mfr. Part No.:
- FLH-CT-001
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 216-1794
- Mfr. Part No.:
- FLH-CT-001
- Manufacturer:
- Amphenol ICC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Amphenol ICC FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC and smart home. The compact design of FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
High current capabilities up to 8A with 18AWG wire gauge
Compact design
Easy installation
RoHS compliant
High current capabilities up to 8A with 18AWG wire gauge
Specifications
Attribute | Value |
---|---|
Series | FLH-CT-001 |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | P-FLH-PC136, P-FLH-SC136 |
Ratcheting | Yes |