- RS Stock No.:
- 161-7913
- Mfr. Part No.:
- 3114 16
- Manufacturer:
- Lumberg
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 161-7913
- Mfr. Part No.:
- 3114 16
- Manufacturer:
- Lumberg
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Specifications
Attribute | Value |
---|---|
Connector Type | Wire |
Body Material | PBT |
Length | 42.5mm |
Number of Contacts | 16 |
Series | Minimodul |