- RS Stock No.:
- 179-4246
- Mfr. Part No.:
- CZL10-12RA
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4246
- Mfr. Part No.:
- CZL10-12RA
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Right Angle Metric Lug, Standard Barrel, Cable Size 10mm2, Stud Size M12, Length 16mm, Flat 22.5mm, Hole Spacing 10mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 10mm² |
Stud Size | M12 |
Contact Material | Copper |
Overall Length | 16mm |