- RS Stock No.:
- 164-2569
- Mfr. Part No.:
- 2-179472-4
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Available for back order.
Price Each (In a Bag of 8000)
HK$2.561
Units | Per unit | Per Bag* |
8000 - 8000 | HK$2.561 | HK$20,488.00 |
16000 - 24000 | HK$2.51 | HK$20,080.00 |
32000 + | HK$2.46 | HK$19,680.00 |
*price indicative |
- RS Stock No.:
- 164-2569
- Mfr. Part No.:
- 2-179472-4
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2.0mm Receptacle Connector Holder for Dual Row Headers - CT Series
2.0mm receptacle connector holder for dual row headers made from white, UL 94V-0 nylon 66. These CT receptacle connector holders will accept CT series 2.0mm receptacle housings see stock numbers 680-0998 and 680-1408 typically. Two receptacle housings are applied per holder and one holder per dual row header.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
For Use With | AMP CT Connector |
Series | AMP CT |