- RS Stock No.:
- 449-0520
- Mfr. Part No.:
- MSPC-30-30-F
- Manufacturer:
- Ruland
9 In stock for delivery within 3 working days
Added
Price Each
HK$1,616.20
Units | Per unit |
1 - 5 | HK$1,616.20 |
6 - 11 | HK$1,551.54 |
12 + | HK$1,486.90 |
- RS Stock No.:
- 449-0520
- Mfr. Part No.:
- MSPC-30-30-F
- Manufacturer:
- Ruland
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Steel Couplers with Black Oxide Finish
Specifications
Attribute | Value |
---|---|
Bore | 30mm |
Coupling Types | Shaft Coupling |
Outside Diameter | 53mm |
Length | 83mm |