- RS Stock No.:
- 196-7720
- Mfr. Part No.:
- 555.66.4949
- Manufacturer:
- Huco
Discontinued product
- RS Stock No.:
- 196-7720
- Mfr. Part No.:
- 555.66.4949
- Manufacturer:
- Huco
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Huco Bellows Coupling with fixed clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion.
Temperature range is from -30°C to +120°C
Hubs material is aluminium alloy
Hubs material is aluminium alloy
Specifications
Attribute | Value |
---|---|
Bore | 22mm |
Coupling Types | Bellows Coupling |
Outside Diameter | 66mm |
Length | 89mm |
Torque Rating | 60Nm |
Misalignment - Angular | 2° |
Misalignment - Parallel | 0.25mm |
Misalignment - Axial | 1mm |