- RS Stock No.:
- 529-526
- Mfr. Part No.:
- 1050150
- Manufacturer:
- CAE Groupe
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 529-526
- Mfr. Part No.:
- 1050150
- Manufacturer:
- CAE Groupe
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
Unshielded flexible control cables – black numbered + G / Y
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293
Approvals
IEC 60332-1, NF C 32-070 cat 2
Specifications
Attribute | Value |
---|---|
Series | CAELIFLEX |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
Cable Shape | Multicore |
American Wire Gauge | 14 AWG |
Outer Diameter | 8.2mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Maximum Operating Temperature | +80°C |
Conductor Resistance | 13.3 Ω/km |
Insulation Material | PVC |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Minimum Bend Radius | 10 x D |
Conductor Material | Copper |
Screen Type | Unscreened |