- RS Stock No.:
- 273-8479
- Mfr. Part No.:
- 11B31000380
- Manufacturer:
- Lovato
On back order for despatch 30/07/2024, delivery within 3 working days
Price Each
HK$20,741.75
Units | Per unit |
---|---|
1 + | HK$20,741.75 |
- RS Stock No.:
- 273-8479
- Mfr. Part No.:
- 11B31000380
- Manufacturer:
- Lovato
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Mirror contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 415 V |
Number of Poles | 3 |
Contact Voltage Rating | 1 kV |
Contact Current Rating | 320 A |
Series | B310 |
Power Rating | 180 kW |