Better World
Schneider Electric Thermal Overload Relay 1NO + 1NC, 50 A F.L.C, 5 A Contact Rating, 32 V, SP, TeSys
- RS Stock No.:
- 211-1788
- Mfr. Part No.:
- LR9F5357
- Manufacturer:
- Schneider Electric
On back order for despatch 15/07/2024, delivery within 4 working days
Added
Price Each
HK$3,878.97
Units | Per unit |
1 + | HK$3,878.97 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1788
- Mfr. Part No.:
- LR9F5357
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 50 A |
Contact Current Rating | 5 A |
Range | TeSys |
Pole Configuration | SP |
Normal State Configuration | 1NO + 1NC |
Better World Verification | Green Premium |
Better World Product | Yes |
Control Voltage | 32 V |