- RS Stock No.:
- 218-1880
- Mfr. Part No.:
- 3VA9988-0BA22
- Manufacturer:
- Siemens
On back order for despatch 22/05/2024, delivery within 4 working days
Added
Price Each
HK$963.54
Units | Per unit |
1 + | HK$963.54 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 218-1880
- Mfr. Part No.:
- 3VA9988-0BA22
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens connecting cable is 3.0 m accessory used for EFB300-3VA with RCD. The 3VA molded case circuit breaker uses an innovative and modern communication concept.
IP20 rating
Depth is 31.2 mm
Depth is 31.2 mm
Specifications
Attribute | Value |
---|---|
Better World Product | Yes |
Better World Claim | Extended product life, Saves energy |