- RS Stock No.:
- 738-5336
- Mfr. Part No.:
- APX393SG-13
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 738-5336
- Mfr. Part No.:
- APX393SG-13
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Comparators, Diodes Inc
Comparators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Output Type | Open Drain |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Dimensions | 4.95 x 3.95 x 1.5mm |
Length | 4.95mm |
Width | 3.95mm |
Height | 1.5mm |
Typical Voltage Gain | 50 V/mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |