- RS Stock No.:
- 184-8654
- Mfr. Part No.:
- BU7232YFVM-CTR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8654
- Mfr. Part No.:
- BU7232YFVM-CTR
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
BU7232YFVM-C is Rail-to-Rail input, Push-Pull output, dual comparators. It has a wide operating temperature range. It features low operating supply voltage from 1.8 V to 5.5 V, low supply current and extremely low input bias current.
Rail-to-Rail Input
Push-Pull Output
Small Package, SSOP5
Push-Pull Output
Small Package, SSOP5
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Current CMOS |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Output Type | Push-Pull |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 2.9 x 2.8 x 0.75mm |
Length | 2.9mm |
Width | 2.8mm |
Height | 0.75mm |
Typical CMRR | 80dB |
Automotive Standard | AEC-Q100 |
Typical Voltage Gain | 100 dB |
Typical Dual Supply Voltage | ±0.9 to ±2.75V |
Maximum Operating Temperature | 125 °C |
Typical PSRR | 80dB |
Minimum Operating Temperature | -40 °C |