- RS Stock No.:
- 133-3374
- Mfr. Part No.:
- LM2903AM8-13
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 133-3374
- Mfr. Part No.:
- LM2903AM8-13
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Dual Comparators, Diodes Inc
Comparators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Comparator Type | Dual |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Output Type | CMOS, MOS, TTL |
Number of Channels per Chip | 2 |
Typical Response Time | 300ns |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 3.1 x 3.05 x 0.95mm |
Length | 3.1mm |
Width | 3.05mm |
Height | 0.95mm |
Typical Voltage Gain | 200 V/mV |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±1 → ±18V |
Maximum Operating Temperature | +125 °C |